Infineon Technologies IFX54441 Wide Input Range Low-Noise LDO Regulators
Infineon IFX54441 Wide Input Range Low-Noise LDO Regulators are a micropower, low-noise, low dropout voltage regulators that are available in compact SMD packages. Each of these devices are capable of supplying an output current of 300mA with a dropout voltage of only 270mV. Designed for use in battery-powered systems, the low quiescent current of 30μA makes these an ideal choice. A key feature of the IFX54441 is its low output noise. By adding an external 0.01μF bypass capacitor output noise values down to 24μVRMS over a 10Hz to 100kHz bandwidth can be reached. The IFX54441 voltage regulator is stable with output capacitors as small as 3.3μF. Small ceramic capacitors can be used without the series resistance required by many other regulators.Features
- Low noise down to 24μVRMS (BW = 10Hz to 100kHz)
- 300mA Current capability
- 30μA Low quiescent current
- 1.8V to 20V Wide input voltage range
- 2.5% Output voltage accuracy (over full temperature and load range)
- 270mV Low dropout voltage
- < 1μA Very low shutdown current
- No protection diodes needed
- 3.3V Fixed output voltage
- Adjustable version with output from 1.22V to 20V
- Stable with ≥ 3.3μF output capacitor
- Stable with aluminium, tantalum or ceramic capacitors
- Reverse battery protection
- No reverse current
- Overcurrent and overtemperature protected
- DSO-8 Exposed pad and TSON-10 exposed pad packages
- Green product (RoHS compliant)
Applications
- Microcontroller supply
- Battery-powered systems
- Noise sensitive instruments
- Radar applications
- Image sensors
Publicerad: 2015-04-13
| Uppdaterad: 2023-07-27