Infineon Technologies EZ-USB™ 3.2 Peripheral Controllers
Infineon Technologies EZ-USB™ 3.2 Peripheral Controllers are designed to offer improved bandwidth, more I/Os, and integrated flash memory. These controllers integrate a dual-core Arm® Cortex® M4F/M0+ CPU. The EZ-USB 3.2 peripheral controllers feature a USB full-speed device debug port, USB-C® orientation detection, and seven Serial Communication Blocks (SCBs). These controllers are used in applications such as video frame grabbers, mixed reality headsets, 3D scanners, industrial automation, and machine vision.The EZ-USB FX20 controllers offer ultra-fast USB 20Gbps and LVDS interfaces, increasing the total bandwidth up to 550% of the predecessor (17.6Gbps vs 3.2Gbps). These controllers come in a smaller PCB footprint and provide up to 5m USB passive cable support. The EZ-USB FX20 controllers feature a USB 3.2 Gen 2x2 device port, integrated 512KB flash, and 1024KB buffer memory.
The EZ-USB FX10 and FX5N controllers offer ultra-fast USB 10Gbps and LVDS interfaces. These controllers provide up to 10m USB passive cable support. The EZ-USB FX10 and FX5N controllers feature up to 512KB of integrated flash and 1024KB of buffer memory.
The EZ-USB FX5 controllers offer USB 5Gbps performance with direct USB-C® connection and 10m cable support. These controllers feature 512KB integrated flash, 1024KB buffer memory, and a cryptography accelerator.
Features
- Dual-core CPU:
- 150MHz Arm Cortex-M4F
- 100MHz Arm Cortex-M0+
- Memory subsystem:
- 512KB flash
- 1024KB + 128KB SRAM
- Cryptography accelerator:
- Package:
- 10mm x 10mm, 169-ball
- 0.75mm ball pitch
- Package:
- Peripheral I/O ports:
- 2x Quad-SPI (QSPI)
- 7 SCBs (I2C, SPI, CAN, and UART)
- USB full-speed (12Mbps) device
- 2x I2S/PDM-PCM and GPIOs
Applications
- Video frame grabbers
- Mixed reality headsets
- 3D scanners
- Industrial automation
- Machine vision
Videos
Block Diagram
Machine Vision Application Diagram