Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board
Infineon Technologies EVAL-FP50R12W2T7M5 Evaluation Board with EasyPIM™ 2B is designed for general-purpose drives powered by TRENCHSTOP™ IGBT7. The evaluation board facilitates the investigation of the module’s behavior through double-pulse testing (DPT) and system tests. In addition to general-purpose drive control, the Infineon Technologies EVAL-FP50R12W2T7M5 offers high-voltage sensing, phase-current sensing, temperature sensing, protection measures, precise DESAT detection, and Miller clamping.
Features
- EasyPIM with TRENCHSTOP IGBT
- 3-phase drive control in one system
- Passive rectification and power supply
- Overtemperature and overcurrent detection
- Isolated internal power supply
- Wide range of use
- Multiple testpoints for debugging
- Various gate voltages
- Compact design with reinforced isolation
Applications
- Auxiliary inverters
- General-purpose motor drives
- Heating, ventilation, and air conditioning (HVAC)
- Motor control
Kit Contents
- Gate driver board
- Heat sink
- FP50R12W2T7 power module with pre-applied Thermal Interface Material (TIM)
Block Diagram
Publicerad: 2026-01-14
| Uppdaterad: 2026-01-30