Infineon Technologies EVAL-DCLINK-DPT Evaluation Board

Infineon Technologies EVAL-DCLINK-DPT Evaluation Board is a high-performance evaluation board designed to support double pulse testing (DPT) of power semiconductor devices such as IGBTs and SiC MOSFETs. The Infineon EVAL-DCLINK-DPT is designed with an EiceDRIVER™ gate driver IC and CoolSiC™ 1200V MOSFET in a TO263-7 package. The board also features a configurable DC-link stage with integrated film capacitors, optimized for high-speed switching and accurate characterization of device behavior under real operating conditions.

Features

  • Designed with an EiceDRIVER gate driver IC and CoolSiC 1200V MOSFET in a TO263-7 package
  • Withstands bus voltage up to 800V
  • Active discharge circuit
  • Visual safety indication
  • Breakout connections for load inductor
  • Interconnection with a different gate driver and package boards
  • DC input type
  • 220mm x 120mm x 50mm form factor size
  • RoHS-compliant

Applications

  • Battery Energy Storage Systems (BESS)
  • Electric Vehicle (EV) charging
  • Industrial motor drives and controls
  • Uninterruptible Power Supplies (UPS)
  • Photovoltaic applications

Block Diagram

Block Diagram - Infineon Technologies EVAL-DCLINK-DPT Evaluation Board
Publicerad: 2025-09-25 | Uppdaterad: 2026-01-28