Infineon Technologies EVAL-6EDL04I06PT Eval Board for 600V Gate Drivers

Infineon Technologies EVAL-6EDL04I06PT Eval Board for 600V Gate Drivers is used to develop the features of the Infineon IGBT gate driver 6EDL04I06PT. The boards are available from Infineon in sampling quantities. The board also features thin-film SOI technology, a maximum blocking voltage of +600V, and separate control circuits for all six drivers.

Features

  • Thin-film SOI technology
  • Maximum blocking voltage of +600V
  • Separate control circuits for all six drivers
  • CMOS and LSTTL compatible input (negative logic)
  • Signal interlocking of every phase to prevent cross-conduction
  • Detection of overcurrent and undervoltage supply

Applications

  • Home appliances
  • Industrial heating and welding
  • Motor control and drives
  • Uninterruptible power supply (UPS)
  • Solar energy systems
Publicerad: 2020-03-09 | Uppdaterad: 2024-10-08