Infineon Technologies CYW9RPIWIFIBT-EVK Wi-Fi® 6/6E & BLUETOOTH® Kit
Infineon Technologies CYW9RPIWIFIBT-EVK Wi-Fi® 6/6E and BLUETOOTH® Kit is designed for evaluating, prototyping, and developing various Wi-Fi and BLUETOOTH applications. The Infineon Technologies CYW9RPIWIFIBT-EVK kit is powered by a Raspberry Pi Compute Module 4 Lite and features Wi-Fi 6/6E, BLUETOOTH 5.3, a pre-loaded Linux image, and a dipole antenna for enhanced connectivity. The kit includes an Embedded Artists M.2 board with a Murata 2EA module, offering power measurement and audio playback capabilities. Replace the installed CYW55573 M.2 card with any other Infineon M.2 card for expanded evaluation options. Remote access is available via a UART terminal.Features
- Powered by a Raspberry Pi Compute Module 4 Lite
- Wi-Fi 6/6E
- BLUETOOTH 5.3
- Pre-loaded Linux image
- Embedded Artists M.2 with Murata 2EA module
- Dipole antenna
- Power measurement capabilities
- Audio playback capabilities
- Remote access via UART terminal
Applications
- Wi-Fi applications
- BLUETOOTH applications
Kit Contents
- CYW9RPIWIFIBT-EVK Evaluation Board (with Raspberry-Pi CM4 host module and CYW955573 radio M.2 card)
- Two tri-band dipole antennas
- USB Type-C™ to Type-C cable
- Quick start guide
Block Diagram
Additional Resources
Publicerad: 2024-09-25
| Uppdaterad: 2025-01-23