Infineon Technologies CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs
Infineon Technologies CYT4DN TRAVEO™ T2G 32-Bit Automotive MCUs are designed for automotive systems like instrument clusters and Head-Up Displays (HUD). The Infineon Technologies CYT4DN MCUs feature a 2D and 2.5D graphics engine, sound processing, two Arm® Cortex®-M7 CPUs for primary tasks, and an Arm Cortex-M0+ CPU for peripheral and security functions. These devices support CAN FD, LIN, CXPI, and Gigabit Ethernet, and are built using a 40nm process. CYT4DN includes low-power flash memory and high-performance analog/digital peripherals and enables secure computing.Features
- Arm Cortex-M7 dual CPU up to 320MHz operation
- Up to 6MB flash, 128KB work flash, 640KB SRAM
- 2D and 2.5D graphics engine 720p, 4M VRAM, Vector drawing, and JPEG decoder
- Video-out: 2-channel (LVDS, RGB)/ Video-In: 1-channel (RGB, MIPI)
- 2x mixers, 5x sound generators, 2x PCM-PWM, and a DAC
- Up to 1-channel Gbit Ethernet, 4-channel CAN-FD, 12-channel SCB, 2-channel LIN, 2-channel CXPI, and 2-channel SMIF
- Arm Cortex-M0+ for HSM security
Applications
- Instrument clusters
- HUD
- Lighting systems
- Cost-effective cockpit solutions
Block Diagram
Publicerad: 2024-10-04
| Uppdaterad: 2025-02-28