Infineon Technologies CYPD3178 EZ-PD™ BCR-LITE Controllers

Infineon Technologies CYPD3178 EZ-PD™ BCR-LITE Controllers offer high integration in a pre-programmed controller as part of the barrel connector replacement (BCR) family. The device was designed to support ports with or without USB data capability. The CYPD3178 is engineered for electronic devices that have legacy barrel connectors or USB micro-B connectors. These devices include drones, smart speakers, power tools, and other rechargeable devices.

The Infineon CYPD3178 EZ-PD BCR-LITE Controllers implement the current USB Type-C™ standard. This compliance allows users to quickly convert devices powered through a barrel connector to be powered through the USB-C™ connector with few external components and no additional firmware development.

The CYPD3178 EZ-PD BCR-LITE is highly-integrated, combining a complete USB Type-C transceiver, a soft start load switch controller, all termination resistors required for a USB Type-C port, and system-level ESD protection.

The CYPD3178 Controllers are supplied in a 24-pin QFN package.

Features

  • USB Type-C support
    • Supports one USB Type-C port with the capability of sinking 5V @ 3A
  • Legacy charging
    • Support for legacy charging or Type-C 5V operation when connected to USB Type-A ports
    • Support for legacy charging protocols like BC1.2, Apple, AFC, QC 2.0
    • Enables negotiation of VBUS >5V (total power > 15W) using D+/D–
  • System-level fault protection
    • VBUS to CC short protection
    • On-chip over-voltage protection (OVP)
  • Power
    • 3.0V to 24.5V operation (30V tolerant)
    • Integrated VBUS load switch gate drivers with in-rush current control
  • Configurability
    • I2C-based host processor interface (HPI) for dynamic configuration and reporting
  • System-level ESD protection
    • On CC, VBUS_IN_DIS, DC_OUT_DIS, D+, D-, HPI_SDA, and HPI_SCL pins
    • ±8kV contact discharge and ±15kV air gap discharge based on IEC61000-4-2 level 4C
  • Packages
    • 24-pin QFN package
    • Supports extended industrial temperature range (–40°C to +105°C)

Block Diagram

Block Diagram - Infineon Technologies CYPD3178 EZ-PD™ BCR-LITE Controllers
Publicerad: 2022-08-26 | Uppdaterad: 2023-11-07