Infineon Technologies CY15FRAMKIT-002 F-RAM Development Kit

Infineon Technologies CY15FRAMKIT-002 F-RAM Development Kit can be used to understand and evaluate the features of serial F-RAMs (SPI and QSPI). The development kit is an add-on board containing a 4Mbit EXCELON™ Ultra QSPI F-RAM. It has four Arduino UNO-compatible connectors and connects to either an ST NUCLEO-L433RC-P MCU Evaluation Board or an Arduino UNO R3 compatible board for SPI evaluation. It also provides two 19x2 Morpho headers (J9 and J10) compatible with an ST NUCLEO-L433RC-P MCU Evaluation Board for QSPI evaluation. The Infineon Technologies CY15FRAMKIT-002 operates using a 1.8V/3.3V power supply. The 3.3V supply comes from the baseboard, and an onboard regulator generates the 1.8V supply.

Features

  • Onboard 4Mbit (512Kx8), EXCELON Ultra quad SPI F-RAM with 1.8V to 3.6V operating voltage
  • Compatible with ST NUCLEO-L433RC-P MCU evaluation board for SPI and QSPI mode operation
  • Offers Morpho headers for QSPI evaluation using ST NUCLEO-L433RC-P MCU evaluation board
  • Compatible with any Arduino UNO R3 compatible boards for SPI mode operation
  • Operational with 1.8V or 3.3V power supply
  • Example project to evaluate SPI and QSPI mode operation in ST NUCLEO-L433RC-P MCU

Kit Contents

  • CY15FRAMKIT-002 kit board
  • Quick Start Guide
  • Arduino stackable headers for connector expansion

Videos

Board Layout

Chart - Infineon Technologies CY15FRAMKIT-002 F-RAM Development Kit
Publicerad: 2022-02-07 | Uppdaterad: 2023-10-23