Infineon Technologies CoolGaN™ Gen 2 650V Power Transistors
Infineon Technologies CoolGaN™ Gen 2 650V Power Transistors feature highly efficient GaN (gallium nitride) transistor technology for power conversion in a voltage range up to 650V. Infineon’s GaN technology brings the e‑mode concept to maturity with high volumes of end-to-end production. This pioneering quality ensures the highest standards and offers the most reliable performance. The enhancement mode CoolGaN™ Gen 2 650V power transistors improve system efficiency and power density with ultra-fast switching.
Features
- Enhancement mode transistor, normally OFF switch
- Ultra-fast switching
- No reverse recovery charge
- Capable of reverse conduction
- Low gate charge, low output charge
- Superior commutation ruggedness
- Improves system efficiency
- Improves power density
- Enables high operating frequency
- System cost reduction savings
- Reduces EMI
- Package options
- PG‑DSO‑20
- PG‑HDSOP‑16
- PG‑TSON‑8
- ESD (HBM/CDM) JEDEC standards
- Lead free, halogen free, and RoHS compliant
Applications
- Industrial
- Chargers and adapters based on half‑bridge topologies (half‑bridge topologies for hard and soft switching such as Totem pole PFC, high-frequency LLC)
- Telecom
- Datacenter SMPS
Specifications
- 1.6V gate-source threshold voltage
- -10V gate-source voltage
- 650V drain-source breakdown voltage
- 1.4nC to 16nC gate charge range
- 30mΩ to 330mΩ RDS on-drain-source resistance range
- 7.2A to 67A continuous drain current range
- 28W to 219W power dissipation range
- -55°C to +150°C operating temperature range
Publicerad: 2024-11-05
| Uppdaterad: 2026-02-24