Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board

Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board is a small PCB with a soldered SPOC+2 device and is used in combination with the SPOC+2 motherboard. This daughter board belongs to the high-/low-side switch family. Infineon Technologies SPOC™+2 BTS72220-4ESA Daughter Board operates in the 4.1V to 28V supply voltage range. This daughter board is ideal for use in automotive and industrial applications.

Features

  • Small PCB with soldered SPOC+2 device
  • Used in combination with the SPOC+2 motherboard
  • 4.1V to 28V supply voltage range
  • Part of high-/low-side switch family

Applications

  • Automotive
  • Industrial
Publicerad: 2019-12-15 | Uppdaterad: 2024-01-24