Infineon Technologies SPOC™+2 BTS71033-6ESA Daughterboard

Infineon Technologies SPOC™+2 BTS71033-6ESA Daughter Board (SPOC2BTS710336ESATOBO1) provides a BTS71033-6ESA SPI Power Controller reference circuit. The BTS71033-6ESA Daughter Board is designed to be used with the SPOC+2 Motherboard and provides a quick pick-and-place solution for lab evaluations. The SPOC+2 12V Motherboard, in combination with the BTS71033-6ES Daughter Board, can be connected to the USB port of a PC and controlled using a powerful and intuitive Graphical User Interface (GUI).

Features

  • Includes pre-mounted BTS71033-6ESA SPI Power Controller
  • Designed to work with the SPOC+2 Motherboard
  • Provides test points for key pin signals
Publicerad: 2020-05-22 | Uppdaterad: 2024-10-24