Infineon Technologies BTS50007-1LUA Smart High-Side Power Switch

Infineon Technologies BTS50007-1LUA Smart High-Side Power Switch is part of the Power PROFET™ + 12V family. The Infineon Technologies BTS50007-1LUA is a 0.7mΩ single-channel smart high-side power switch housed in an 8-pin TO-leadless package and offers protective functions and diagnostics. It includes Reverse ON functionality to protect against reverse polarity (reverse battery) conditions. The power transistor is built with an N-channel power MOSFET and charge pump, designed to drive high-current loads up to 55A, and is ideal for automotive applications like heaters, glow plugs, fans, and pumps.

Features

  • PRO-SIL™ ISO 26262-ready for supporting the integrator in the evaluation of hardware elements according to ISO 26262:2018 Clause 8-13
  • One-channel device
  • Low standby current
  • Reverse ON protection for low power dissipation in reverse battery condition
  • Ground loss protection
  • Electrostatic discharge protection (ESD)
  • Optimized electromagnetic compatibility (EMC)
  • Compatible with cranking pulses
  • Integrated diagnostic functions
  • Integrated protection functions
  • Green product (RoHS compliant)

Applications

  • Suitable for resistive, inductive, and capacitive loads
  • Suitable for applications with high current loads, like heating system, fans, and pumps
  • Replaces electromechanical relays, fuses, and discrete circuits
  • PWM applications with low frequency

Application diagram

Application Circuit Diagram - Infineon Technologies BTS50007-1LUA Smart High-Side Power Switch
Publicerad: 2024-07-19 | Uppdaterad: 2026-01-14