Infineon Technologies Blockchain Cards
Infineon Blockchain Cards support basic blockchain functionalities such as secure key generation, signing methods, pin protection, and more. On-card software supports commands for key management, signature creation, and PIN authentication. The user can create and store up to 255 private/public key pairs for Blockchain applications. The loading and storing of a key that the user provides is in an encrypted form. The device has signature generation for signing Blockchain transactions and user authentication with a PIN.Features
- Comes with 10 contactless (NFC capable) chipcards
- -25°C to +70°C ambient temperature range
- ECC 256-bit asymmetric cryptography
- ID1 card delivery forms
- ISO/IEC 14443 interfaces
- Solid FLASH™; Integrity Guard leading technologies
Applications
- Secured Blockchain applications
- Government identification
- Blockchain-based payment
- Proof-of-existence
- Brand protection
- Logistics
- Gaming
Publicerad: 2019-08-14
| Uppdaterad: 2024-01-18