Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers offer CPUs ranging from 133MHz to 300MHz and up to ASIL-D safety integrity, the highest level. These features make the TC2x an ideal solution for safety-critical applications such as braking, steering, and engine management systems.

The AURIX TC2x MCUs are available with a range of options, from 512KB to 8MB of flash memory and from 48KB to 2.7MB of RAM. The MCUs are also available in different packages, with pin counts ranging from 80-pins to 516-pins for a wide range of board designs and form factors.

The Infineon AURIX TC2x MCUs are designed to operate in harsh environments, with a temperature range of -40°C to +150°C. The devices are suitable for use in automotive and industrial applications that require reliability and robustness in extreme conditions.

Features

  • 32-bit architecture
  • 4GB of address space
  • 16-bit and 32-bit instructions for reduced code size
  • Branch instructions (using branch prediction)
  • Low interrupt latency with fast, automatic context switch using a wide pathway to on-chip memory
  • Zero overhead loop capabilities
  • Dual, single-clock-cycle, 16x 16-bit multiply-accumulate unit (with optional saturation)
  • Optional Floating-Point Unit (FPU) and Memory Management Unit (MMU)
  • Extensive bit handling capabilities
  • Single Instruction Multiple Data (SIMD) packed data operations (2x 16-bit or 4x 8-bit operands)
  • Flexible interrupt prioritization scheme
  • Byte and bit addressing
  • Memory protection and debug support

Applications

  • Chassis, safety applications
    • Steering
    • Braking
      • Electric brake booster
      • Brake vehicle stability control
      • Electric parking brake
    • Airbag
    • Suspension
  • Advanced connectivity application:
    • Advanced body applications
  • Industrial and consumer applications for safety and CAN FD
    • Motor control
    • PLC
    • Solar inverters
    • SMPS
    • UPS
    • Light networks and gateways
    • Wireless charging
    • EV charging
    • Multicopters

Videos

AURIX™ TC2x family package scalability

Block Diagram - Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers

Design Resources - AURIX™ DRIVECORE

Infineon’s DRIVECORE is a scalable software bundle portfolio designed to streamline and accelerate software development. The software simplifies the development process and reduces migration efforts, all while minimizing commercial complexities and optimizing supplier management. Experience a smoother and more efficient pathway to innovation with DRIVECORE.

Key features and benefits
• Pre-integrated software bundles - streamlined development process with pre-integrated Infineon and partner software and tooling, designed to reduce complexity and accelerate innovation
• Reduce commercial complexity - simplify supplier management and reduce commercial complexity
• Risk-free evaluation - 3-month free evaluation period for all components

Learn More

Infineon Technologies AURIX™ TC2x 32-bit TriCore Microcontrollers
Publicerad: 2026-04-14 | Uppdaterad: 2026-05-12