Infineon Technologies AURIX Starter Kit

Infineon Technologies AURIX™ Starter Kit is a powerful development tool that enables the evaluation and development of applications based on the AURIX 32-bit TriCore™ Microcontrollers. The AURIX Starter Kit offers a solid platform to evaluate and prototype designs that are closely aligned with final applications.

The AURIX Starter Kit includes a TriBoard with a pre-mounted AURIX MCU, an extension board, USB cable and power supply. The Starter Kit enables access to all pins of the MCU, and also features a MicroUSB port for connection to a PC, a JTAG port for debugging, headers to the Infineon LIN, FlexRay, and CAN transceiver, power supply input, and an Ethernet Port. The Microcontroller can be programmed using the included Free TriCore Entry Tool Chain, a highly integrated software development environment to compile, debug, and flash AURIX MultiCore applications.

Features

  • TriBoard Features
    • Pre-mounted AURIX 32-bit TriCore Microcontroller
    • Standard power connector
    • Micro USB connector for ASC Interface (ASC0) and miniWiggler
    • RJ-45 connector for Ethernet
    • 16-pin header for JTAG interface (OCDS)
    • 10-pin header for DAP  (Debug Access Port)
    • 10-pin (2x5) Header for LIN Transceiver (LIN)
    • 2 x 10pin (2x5) Header for CAN High Speed Transceiver (CAN0 and CAN1)
    • 2 x 10pin (2x5) Header for FlexRay (ERAY-A and ERAY-B)
    • Four 80-pin connectors (male) + four 80-pin connectors (female) with all I/O signals
    • Optional ETK connecton
    • Optional 10pin (2x5) Socket for HSCT (Select models)
  • Free TriCore Entry Tool Chain Features
    • Eclipse-based Integrated Development Environment (IDE)
    • Project wizard to easily define the project properties for device and board support
    • High-performance GNU C compiler
    • Integrated source-level debugger
    • On-chip flash programming support

Kit Contents

  • TriBoard Evaluation Board
  • Extension Board
  • USB cable
  • Power Supply
  • Free TriCore Entry Tool Chain
  • Documentation

Videos

Board Layout

Infineon Technologies AURIX Starter Kit
Publicerad: 2018-10-31 | Uppdaterad: 2023-08-09