Infineon Technologies 6EDL7141 Gate Driver IC
Infineon Technologies 6EDL7141 Gate Driver IC is designed for 3-phase BLDC or PMSM motor drive applications. The 6EDL7141 features three half-bridge drivers, each capable of driving a high side and low side N-type MOSFET. Furthermore, the device is provided with programmable dead time delays for preventing current shoot-through between HS and LS switches in normal operation.The Infineon 6EDL7141 Gate Driver IC has separate charge pumps for low and high-side gate drivers that support a 100% duty cycle and a low voltage supply operation. The gate drivers are programmable to 7V, 10V, 12V, or 15V supplies. The slew rate of the driving signal is programmed with fine granularity to reduce EMI emissions.
The 6EDL7141 implements numerous protection features for improving application robustness during adverse conditions like monitoring of power supply voltages and system parameters.
The integrated SPI offers both detailed fault reporting and flexible parameter settings such as gain of the current sense amplifiers, slew
rate control of the gate drivers, various protection features, or gate driver voltage.
Features
- 3-phase smart gate driver
- 5.5V to 60V operating supply voltage (recommended operating condition)
- 1.5A sink/1.5A source peak gate driver currents
- Programmable driving voltage (7V, 10V, 12V, 15V)
- Independently programmable high side/low side slew rate control
- Independently programmable dead time for turn on/off switching
- Control using 3PWM or 6PWM inputs up to 200kHz
- Built-in commutation tables for using 1PWM with or without Hall sensors
- Integrated power supplies
- High-efficiency synchronous buck converter with a programmable switching frequency
- Supplies gate driver charge pumps, DVDD linear regulator, and both internal and external components
- Linear regulator with 300mA current capability for MCU and other components supply (DVDD)
- Dual charge pump for supplying gate driver even at low supply voltage
- Three integrated current sense amplifiers
- Adjustable gain and offset
- Configurable low side RDSON sensing
- Three integrated Hall sensor comparators
- Integrated ADC for signal monitoring
- Locked rotor detection
- 3.3V/5V compatible digital interface
- Programmable SPI digital interface
- Protection features
- External brake with programmable braking response
- Over-Current Protection (OCP) on current-sense amplifiers (programmable)
- Over-Current Protection (OCP) for buck converter and DVDD linear regulator (programmable)
- Under-Voltage Lockouts (UVLO) for internal and external supplies
- Over-Voltage Fault (OVLO) reporting for buck converter and DVDD linear regulator
- Over-Temperature warning and shutdown (OTW, OTS)
- Programmable watchdog timer
- Reporting through nFAULT and SPI registers
- Thermally enhanced 48pin VQFN package
Applications
- Power tools
- Gardening tools
- 3-Phase BLDC and PMSM motors
- E-bikes
- Robotics, RC toys, consumer drones, and multi-copters
- Pumps and fans
System Block Diagram