Infineon Technologies TRENCHSTOP™ 62mm C-Series IGBT4 Modules

Infineon TRENCHSTOP™ 62mm C-Series IGBT4 Modules are designed to deliver high performance and reliability for various power applications. These modules incorporate advanced TRENCHSTOP™ IGBT4 technology, ensuring optimal electrical performance and efficiency. With voltage and current ratings such as 1200V/450A for the FD450R12KE4 and 1700V/300A for the FD300R17KE4, these modules are suitable for demanding applications like industrial drives, renewable energy systems, and power supplies. The 62mm C-Series modules feature low switching losses and high thermal performance, making the devices ideal for frequency-controlled inverter drives, wind energy systems, solar inverters, uninterruptible power supplies (UPS), welding equipment, and inductive heating systems.

Built with a solid nickel-coated copper baseplate and screw main terminals, these modules offer high mechanical robustness and reliability. The pre-applied thermal interface material enhances heat dissipation and simplifies assembly, while optimized switching characteristics reduce electromagnetic interference and improve overall system performance. The Infineon TRENCHSTOP 62mm C-Series IGBT4 Modules provide a superior solution for modern power electronics, offering flexibility, reliability, and high performance across a range of applications.

Features

  • Low collector-emitter saturation voltage (VCEsat) with a positive temperature coefficient
  • Unbeatable robustness
  • 2.5kVAC or 4kVAC (1 minute) insulation
  • Package with CTI>400
  • High creepage and clearance distances
  • Pre-applied thermal interface material
  • Designed for frequency-controlled drives
  • UL/CSA Certification with UL1557 E83336
  • Overload capability up to +175°C maximum
  • Optimized switching behaviour
  • Screw mount
  • RoHS compliant

Applications

  • Industrial drives
  • Renewable energy systems
  • Frequency-controlled inverter drives
  • Wind energy systems
  • Solar inverters
  • Uninterruptible power supplies (UPS)
  • Welding equipment
  • Inductive heating systems

Specifications

  • 600V, 1.2kV, or 1.7kV maximum collector-emitter voltage options
  • 300A, 450A, or 480A continuous collector current options at +25°C
  • ±20V maximum gate emitter voltage
  • 100nA or 400nA gate-emitter leakage current options
  • 1.45V to 2.15V collector-emitter saturation voltage range
  • -40°C to +150°C operating temperature ranges
  • 106.4mm x 61.4mm x 30.5mm size

Circuit Diagram

Application Circuit Diagram - Infineon Technologies TRENCHSTOP™ 62mm C-Series IGBT4 Modules
Publicerad: 2025-04-23 | Uppdaterad: 2025-05-11