Infineon Technologies S26HSxT & S26HLxT SEMPER™ Flash with HYPERBUS™
Infineon Technologies S26HSxT and S26HLxT SEMPER™ Flash with HYPERBUS™ is a high-performance, safe, and reliable NOR Flash solution. The components integrate critical safety features for a broad range of applications spanning automotive, industrial, communications, and more. S26HSxT and S26HLxT SEMPER Flash Memory features a HYPERBUS interface, which is JEDEC eXpanded SPI (JESD251) compliant. Infineon Technologies S26HSxT and S26HLxT SEMPER Flash meet automotive functional safety standards and are ASIL-B compliant and ASIL-D ready.Features
- Supply voltage
- 1.7V to 2.0V (HS-T)
- 2.7V to 3.6V (HL-T)
- Frequency
- 166MHz DDR at 3.0V
- 200MHz DDR at 1.8V
- Interface
- HYPERBUS Interface
- JEDEC eXpanded SPI (JESD251) compliant
- DDR option runs up to 400MBps (200MHz clock speed)
- Supports Data Strobe (DS) to simplify the read data capture in high-speed systems
- Legacy (x1) SPI (1S-1S-1S)
- JEDEC eXpanded SPI (JESD251) compliant
- SDR option runs up to 21MBps (166MHz clock speed)
- SEMPER Flash with HYPERBUS Interface devices support default boot in Legacy SPI (x1) or HYPERBUS Interface (x8)
- HYPERBUS Interface
- ISO26262 ASIL B compliant
- FMEDA and safety manual
- Up to 2.56M cycles endurance
- 25 years data retention
- SafeBoot and diagnostics
- ECC (SECDED)
- Memory CRC
- Interface CRC
- x1 and x8 boot options
- Temperature range options
- Industrial (-40°C to +85°C)
- Industrial Plus (-40°C to +105°C)
- Auto Grade 3 (-40°C to +85°C)
- Auto Grade 2 (-40°C to +105°C)
- Auto Grade 1 (-40°C to +125°C)
- Density and package options
- 512Mb: BGA-24
- 1Gb: BGA-24
- 2Gb: BGA-24
Applications
- Automotive instrument clusters, infotainment, and telematics systems
- Industrial machine vision
- Industrial and consumer HMI display panels
- Consumer wearable devices
- Communication modules
Videos
Logic Block Diagram
Publicerad: 2022-03-21
| Uppdaterad: 2023-09-26