Infineon Technologies CY8CKIT-149 PSOC™ 4100S Plus Prototyping Kit
Infineon Technologies CY8CKIT-149 PSOC™ 4100S Plus Prototyping Kit is an easy-to-use prototyping platform for the PSOC 4100S Plus devices. The PSOC 4100S Plus devices are programmable embedded MCUs. The PSOC 4100S Plus integrates custom digital peripheral functions, memory, and an Arm® Cortex®-M0+ MCU on a single chip with flexible automatic routing. The PSOC 4100S Plus programmable digital peripheral functions enable high flexibility, in-field tuning of the design, and faster time-to-market. The PSOC 4100S Plus devices integrate an MCU, standard communication and timing peripherals, a capacitive touch sensing system, and excellent performance.The CY8CKIT-149 PSOC 4100S Plus prototyping kit includes the Infineon Technologies KitProg2 onboard Programmer/Debugger. The KitProg2 provides onboard programming, debugging, and bridging functionalities, including USB-UART and USB-I2C. Designers can use KitProg2 to program and debug the target PSOC 4100S Plus device and EZ-BLE Module. Designed with a snap-away form factor, the CY8CKIT-149 prototyping kit allows designers to separate the KitProg2 board from the target PSOC 4100S Plus board.
Features
- Two LEDs to provide feedback (One each for the 4100S Plus device and EZ-BLE device)
- A push button to provide a simple user input
- Three CapSense™ buttons of different sizes with feedback LEDs
- Six-segment slider with feedback LEDs
- EZ-BLE Module with feedback LED
- External ECO crystal (4MHz)
- External WCO crystal (32.768kHz)
- 1.8V to 5V operation
Kit Contents
- CY8CKIT-149 PSOC 4100S Plus Prototyping board
- Quick Start Guide
Layout
Additional Resources
Publicerad: 2018-03-08
| Uppdaterad: 2025-08-22