Infineon Technologies Asynchronous SRAM
Infineon Technologies Asynchronous SRAM comes in a broad range of fast asynchronous and low-power asynchronous SRAM (MoBL™) devices. Designers use Asynchronous SRAMs in various industrial, medical, commercial, automotive, and military applications requiring the highest reliability and performance standards.Features
- 10ns or 12ns Access time
- x8, x16, and x32 Multiple bus-width configurations
- 1.8V to 5.0V Wide operating voltage range
- Error correcting code (ECC) to detect/correct single-bit errors
- Bit-interleaving to avoid multibit errors
- Error indication (ERR) pin to indicate single-bit errors
Applications
- Networking
- Test equipment
- Military and aerospace systems
- Industrial automation
Publicerad: 2014-03-31
| Uppdaterad: 2024-04-11