Industrial Shields M-Duino PLC Arduino, Ethernet & LoRa Controller

Industrial Shields M-Duino PLC Arduino, Ethernet, and LoRa Controller includes DIN-rail mounting, 256kB flash memory, and numerous communications options. Some of these communication features include an Ethernet port, a USB port, an I2C port, TTL ports, and an SPI external port. The controller offers a 12VDC to 24VDC input voltage range, 16MHz clock speed, and up to 30W rated power. Industrial Shields M-Duino PLC Arduino, Ethernet, and LoRa Controller allows users to work with a large catalog of Internet of Things (IoT) applications.

Features

  • Communications
    • 1x Ethernet port
    • 1x LoRa - 2 selectable options
      • 868MHZ to Europe
      • 915MHz to America
    • 1x USB port
    • 1x I2C port
    • 3x TTL ports
    • 1x RS-232 port
    • 1x half/full duplex RS-485 port
    • 1x SPI external port
    • TCP IP/Modbus TCP/Modbus RTU
    • WebServer capacity
    • Industrial protocols
  • General 
    • 12VDC to 24VDC input voltage
    • 30W rated power
    • 1.5A current
    • 101mm x 70.1mm x 119.5mm dimensions
    • 16MHz clock speed
    • 256kB flash memory
    • 2.3VAC dielectric strength at 50/60Hz
    • -20°C to +60°C ambient temperature range

Applications

  • LoRaWAN protocol together with the LoRa devices
    • Energy
    • Buildings
    • Smart cities
    • Smart homes
    • Environment
    • Agriculture
    • Water treatment
    • Logistics
    • Industrial control
    • Monitoring
  • Various IoT
Publicerad: 2020-09-17 | Uppdaterad: 2024-06-07