M5Stack Stamp-S3Bat & Stamp-S3Bat DIP Core Modules

M5Stack Stamp-S3Bat and Stamp-S3Bat DIP Core Modules come with integrated power management and ESP32-S3-PICO-1-N8R8 as the main control core. These embedded core modules provide 11 GPIOs, 2.4GHz Wi-Fi®, 8MB flash, 8MB PSRAM, and a 24P BTB connector (supporting the DVP interface). The Stamp-S3Bat and Stamp-S3Bat DIP modules feature a built-in M5MP1 multi-level power control design, power input/output control, lithium battery charging management, and status detection. These modules support external low-power wakeup, an onboard programmable RGB LED, and a 2.54mm standard-pitch half-hole pad design. The Stamp-S3Bat DIP version comes with pre-soldered 2.54mm standard pitch headers, allowing integration into applications via PCB insertion, Dupont cables, or breadboard connection. The Stamp-S3Bat and Stamp-S3Bat DIP modules support both SMT and DIP integration methods, making them ideal for developers to build IoT applications quickly.

Features

  • Integrated ESP32-S3-PICO-1-N8R8 controller
  • 8MB flash and 8MB PSRAM
  • 24P BTB connector (supports DVP interface)
  • M5PM1 low-power power management
  • 11 x GPIO leads + 1 x wake-up IO
  • 1 x RGB LED
  • Power supply:
    • 3.7V battery power supply
    • USB Type-C®/DC 5V
  • 2.54mm standard pitch or headers

Applications

  • IoT project development

Kit Contents

  • 1 x Stamp-S3Bat/1 x Stamp-S3Bat DIP
  • 1 x SH1.0 battery connection cable

Dimensions

Mechanical Drawing - M5Stack Stamp-S3Bat &  Stamp-S3Bat DIP Core Modules

Videos

Publicerad: 2026-04-15 | Uppdaterad: 2026-05-05