IEI Technology IOVU-210AD-RK39 Panel PCs
IEI Technology IOVU-210AD-RK39 Panel PCs are 10.1" RISC Base PCs with a project capacitive touch screen. The IOVU-210AD-RK39 panel PCs feature Rockchip RK3399, 16GB eMMC NAND Flash, and 2GB LPDDR3 memory in a compact package. These panel PCs are equipped with PoE function, both data and power can be transferred through one single LAN cable. This simplifies the construction and offers dual power input. The IOVU-210AD-RK39 panel PCs have a bottom I/O port design.The IOVU-210AD-RK39 Panel PCs operate from 9V to 30V supply voltage range and -10°C to 50°C temperature range. The panel PCs are available in 293mm x 209.5mm x 44.5mm dimensions. These PCs offer face recognition technology for access control, used for digital signage, and as a POS system to analyze consuming behaviors in AI applications.
Features
- 10.1” 1280 x 800 LCD display
- CPU:
- Rockchip RK3399 (Dual-core Cortex®-A72 up to 1.8GHz + Quad-core Cortex®-A53 up to 1.5GHz) processor
- Project capacitive touch screen
- Android 7.1 OS
Specifications
- 9V to 30V supply voltage range
- Boot flash:
- 16GB eMMC NAND Flash
- 2GB LPDDR3 RAM
- Bluetooth V4.1
- 293mm x 209.5mm x 44.5mm dimensions
- -10°C to 50°C operating temperature range
- -20°C to 60°C storage temperature range
Applications
- Digital signage
- Kiosk
- Point-of-Sale (POS)
I/O Interface Diagram
Display System
Mechanical Drawing
Additional Resource
Publicerad: 2021-05-19
| Uppdaterad: 2022-03-11