IDEC SA2E Mini High-Performance Photoelectric Sensors

IDEC SA2E Miniature High-Performance Photoelectric Sensors exhibit high detection accuracy and response time with sensing range variations, including through-beam, polarized, retro-reflective, diffuse reflective, background, suppression, and small-beam. These sensors have 0.5ms response time and high-speed detection, and their beam diameter enables accurate detection of various objects (BGS). THE SA3E air blower unit allows stable detection in dusty environments and is operational at -30°C to +55°C. These high-performance sensors also have output reverse-polarity protection circuits. IDEC SA2E Miniature High-Performance Photoelectric Sensors applications include automated parking garages, detection of mirror surfaces, restroom sinks, and detecting PC boards at inspections. 

Features

  • Sensing range variations
    • Through-beam
    • Polarized
    • Retro-reflective
    • Diffuse reflective
    • Background suppression
    • Small-beam
  • 0.5ms response time, high-speed detection
  • Beam diameter enables accurate detection of various objects (BGS)
  • Air blower unit allows stable detection in dusty environments
  • -30°C to +55°C operational temperature
  • Output reverse-polarity protection circuit

Applications

  • Automated parking garage
  • Detection of mirror surfaces
  • Restroom sink
  • Detecting PC board at inspections

Videos

SA2E Sensing Range Variations

IDEC SA2E Mini High-Performance Photoelectric Sensors
Publicerad: 2023-04-24 | Uppdaterad: 2023-05-19