ICE Components I02 / I03 Series High Current Power Inductors

ICE Components I02/I03 Series High Current Power Inductors provide high energy storage in a compact package with high saturation current to 60A. With lower DCR than similar toroid designs (as low as 0.60mΩ), the ICE Components I02/I03 inductors are ideal for desktop CPUs, servers, VRMs, and DC /DC converters.

Features

  • I02 Series
    • High saturation current to 60A
    • DCR as low as 0.60mΩ
    • High energy storage in a compact package
    • Lower DCR than similar toroid design
  • I03 Series
    • High saturation current to 50A
    • DCR as low as 0.98mΩ
    • High energy storage in a compact package
    • Lower DCR than similar toroid design

Applications

  • Desktop CPUs
  • Servers
  • VRMs
  • DC/DC converters
View Results ( 6 ) Page
Artikelnummer Datablad Beskrivning Induktans Maximal AC-ström Maximalt DC-motstånd
I03-302-1 I03-302-1 Datablad Ströminduktorer – med anslutningsben High Current Power Inductor 3 uH 21 A 2.6 mOhms
I02-221-1 I02-221-1 Datablad Ströminduktorer - ytmonterade High Current Power Inductor 220 nH 45 A 600 mOhms
I02-451-1 I02-451-1 Datablad Ströminduktorer - ytmonterade High Current Power Inductor 450 nH 29 A 1.45 mOhms
I02-801-1 I02-801-1 Datablad Ströminduktorer - ytmonterade High Current Power Inductor 800 nH 23 A 2.4 mOhms
I03-142-1 I03-142-1 Datablad Ströminduktorer – med anslutningsben High Current Power Inductor 1.4 uH 35 A 980 mOhms
I03-562-1 I03-562-1 Datablad Ströminduktorer – med anslutningsben High Current Power Inductor 5.6 uH 9 A 7 mOhms
Publicerad: 2012-05-22 | Uppdaterad: 2022-03-11