iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board

iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board is designed for the evaluation of iC-TW29 for incremental encoder applications with single-ended or differential. This evaluation board is used for in-circuit SPI or ELink programming of an external iC-TW29 encoder (the target device). The iC-TW29 encoder processor requires minimal external components for operation and features an input frequency of up to 700kHz.

Features

  • Any output resolution with any input resolution
  • Independently-programmed ABZ, UVW, and BiSS resolutions
  • Absolute data interface for external revolution counters
  • BiSS C-Mode interface (encoder profiles 3, 3S, and 4)
  • 26-bit single-turn position and 32-bit revolution count via SPI
  • Four capture registers for coded reference marks and touch-probe applications
  • Eccentricity compensation
  • Input frequency up to 700kHz
  • AB output frequency of up to 12.5MHz
  • Differential RS422 line driver outputs for ABZ or UVW
  • Simultaneous single-ended outputs for ABZ, UVW, BiSS
  • Automatic compensation of amplitude, offset, and phase errors
  • Digital filtering for ultra-low output jitter
  • Encoder Link interface for in-field re-configuration
  • Internal EEPROM and oscillator
  • LED intensity control by PWM output
  • Low latency (2.4µs or 5µs)

Applications

  • Rotary and linear incremental or absolute encoders
  • Magnetic or optical sin/cos sensor interface
  • Brushless motor commutation (2...64 poles)
  • Imbedded motion control

Board Overview

iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board

Block Diagram

Block Diagram - iC-Haus iC-TW29 EVAL TW29_1D Evaluation Board
Publicerad: 2025-11-27 | Uppdaterad: 2026-01-21