iBASE Technology MI1001AF-10G Mini-ITX Motherboard
iBASE Technology MI1001AF-10G Mini-ITX Motherboard features dual 10GbE and dual 2.5GbE LAN ports, making it particularly suited for bandwidth-intensive applications. The MI1001AF-10G is powered by 14th/13th/12th Gen Intel® Core™ DT processors (RPL-S Refresh Platform) with the Intel Q670E chipset. This advanced Mini-ITX motherboard supports up to 64GB of DDR5 memory and integrates an Xe graphics architecture to support multiple displays, ideal for applications needing high-quality video output and graphics performance. iBASE Technology MI1001AF-10G Mini-ITX Motherboard supports four USB 3.2, two USB 2.0, two SATA III, two COM ports, and two M.2 expansion slots (E-Key and M-Key). Also included are HDMI, DisplayPort™, LVDS, and eDP interfaces. The MI1001AF-10G motherboard is designed for industrial and commercial applications, such as smart retail, automation, and IoT devices.
Features
- LGA1700 MiniITX motherboard
- Dual 10GbE and dual 2.5GbE
- Ideal for bandwidth-intensive applications
- HDMI, DisplayPort, LVDS, and eDP interfaces
- Ultra-fast data transfer speeds
- Enhanced security
- Integrated Xe graphics architecture supports multiple displays
Applications
- Industrial
- Commercial
- Smart retail
- Automation
- IoT devices
Specifications
- 14th/13th/12th Gen Intel Core i9/i7/i5/i3 DT processors
- 2x DDR5 SO-DIMM sockets, 64GB maximum
- Intel processor integrated graphic supports eDP, LVDS and 1x DisplayPort 1.4a (DP++), HDMI 2.0
- 2x Intel 2.5G LAN and 2x Intel 10G LAN
- 4x USB 3.2, 2x USB 2.0, 2x COM, 2x SATA III
- 1x PCI-E (x16) Gen.5.0, 2x M.2 (E-Key and M-Key)
- Supports watchdog timer, digital I/O, iAMT 16.1, TPM 2.0, +24V-only DC input
- 0°C to +60°C operating temperature range