iBASE Technology AMI240 Rugged Fanless System

iBase Technology AMI240 Rugged Fanless System seamlessly integrates 14th/13th Gen Intel® Core™ i9/i7/i5/i3 desktop processors. The fanless system delivers improved performance and responsiveness while supporting a wide -20°C to +70°C operating temperature range. The AMI240 features dual SIM slots that support WWAN redundancy and four RJ45 Ethernet ports, including two 2.5GbE and two PoE+ ports for versatile networking capabilities. The iBase Technology AMI240 Rugged Fanless System provides two DDR5-4800/5600 SO-DIMMs with a 64GB max capacity. The system ensures a stable power supply via a single 24VDC input and delivers over/under/reverse voltage protection for additional reliability.

Features

  • Fanless system with iBase MBE240 customized board
  • 14th/13th Gen Intel® Core™ i9/i7/i5/i3 desktop processors
  • Four RJ45 Ethernet ports
    • Two 2.5GbE ports
    • Two PoE+ ports support 802.3at
  • Dual SIM slots support WWAN redundancy (5G/4G/LTE)
  • Three M.2 (B-Key/E-Key/M-Key), iAMT (16.1), TPM (2.0)
  • Provides over/under/reverse voltage protection
  • IP40 rating

Specifications

  • 5GHz max system speed
  • Two 64GB max DDR5-4800/5600 SO-DIMMs
  • Aluminum and steel construction
  • Desktop and wall-mounting options
  • 210mm x 285mm x 77mm dimensions
  • -20°C to +70°C operating temperature range
  • -20°C to +80°C storage temperature range

Dimensions (mm)

Chart - iBASE Technology AMI240 Rugged Fanless System

Product Overview

Publicerad: 2024-02-06 | Uppdaterad: 2024-07-03