HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies are designed to deliver best-in-class phase and amplitude stability vs. flexure with up to 26.5GHz insertion loss. These cable assemblies feature increased test and measurement efficiency, robust and precise center positioning of 3.5mm center conductors, and long service life. HUBER+SUHNER SUCOFLEX 526S Cable Assemblies resist torque, crush, kink, abrasion, dust, and moisture. These cable assemblies are ideal for bench-top testing, automated test equipment, and RF production testing.

Features

  • Excellent return and insertion loss
  • Phase and amplitude stability vs. flexure and movement
  • Abrasion, moisture, and dust resistance
  • Torque, crush, and kink resistant
  • Precise and repeatable measurements
  • Robust and precise center positioning of 3.5mm center conductors
  • Long service life
  • Increases cost-effectiveness of testing with durable and reliable performance

Applications

  • Bench-top testing
  • Automated test equipment
  • RF production testing

Specifications

  • 50Ω impedance
  • Up to 26.5GHz operating frequency
  • 87pF/m capacitance
  • 4.3ns/m signal delay
  • 26kN/m crush resistance
  • -55°C to +165°C operating temperature range

Cable Construction

HUBER+SUHNER SUCOFLEX® 526S Microwave Cable Assemblies

Videos

Publicerad: 2019-07-22 | Uppdaterad: 2026-03-26