HUBER+SUHNER SMP3 Connectors

HUBER+SUHNER SMP3 Connectors offer a 50Ω impedance rating, DC to 100GHz frequency range, and -80dB RF leakage. SMP3 connectors are 45% smaller than the SMP connection and 30% smaller than SMPM, making them suitable for dense packaging in multiport applications and high-density stacked PCBs. These connectors feature a blind-mate interconnect design that accommodates both radial and axial misalignment while maintaining performance. HUBER+SUHNER SMP3 Connectors have push-on capability for easy installation, and a low interface height ideal for board-to-board interconnects.

Features

  • 45% smaller than the SMP connection
  • 30% smaller than SMPM
  • Supports a sub-3mm board-to-board distance when using the bullet adapter
  • Blind-mate interconnect design
  • Low interface height
  • Space-saving design
  • Push-on capability

Applications

  • Multiport
  • High-density stacked PCBs

Specifications

  • 50Ω impedance rating
  • DC to 100GHz frequency range
  • -80dB RF leakage
  • MIL-PRF-31031 qualified
  • -55°C to +165°C temperature range
Publicerad: 2023-01-09 | Uppdaterad: 2026-01-27