HUBER+SUHNER SENCITY® Occhio MIMO Distributed Antenna System
HUBER+SUHNER SENCITY® Occhio MIMO Distributed Antenna System (DAS) is a small-cell antenna series offering 5G coverage, time-saving installation, and a small and sleek design. HUBER+SUHNER SENCITY Occhio MIMO DAS provides multiband capability from 617MHz or 1.7GHz to 6GHz and offers 4x4 and 2x2 MIMO configurations. These antennas are designed to support current and future wireless applications.Features
- Fulfills the multiple requirements of the 5G standard and meets current 4G applications
- Designed for wireless applications
- Smart connect-system with a self-locking adapter and quick-lock feature
- Compact and sleek design
Specifications
- 4x4 MIMO (2x2)
- 617MHz or 1.7GHz to 6GHz multiband capability
Publicerad: 2019-12-10
| Uppdaterad: 2023-09-29