HUBER+SUHNER MXPM70 Coaxial PCB Connectors
HUBER+SUHNER MXPM70 Coaxial PCB Connectors provide data analysis of up to 56Gbps and greater in an ultra-compact design with a 2.54mm (0.1") pitch center-to-center. These female connectors feature an integrated magnetic locking mechanism that prevents inappropriately mated counterparts. HUBER+SUHNER MXPM70 Coaxial PCB Connectors offer an automatic interface protection to safeguard channels from mechanical damage when disconnected. These sockets are suited for at least 500 matings and available in three variations: 2x8 ganged, keyed, and 1x8 ganged, keyed or non-keyed.
Features
- Up to 56Gbps and greater data analysis
- Pin-in-hole/SMT board mounting type
- Ultra-compact design with 2.54mm (0.1") pitch center-to-center
- Magnetic locking mechanism
- Automatic interface protection
- RoHS compliant
Specifications
- 50Ω impedance
- 70GHz maximum interface frequency
- +/-1ps phase match
- 0°C to +85°C operating temperature range
- ≥500 mating cycles
- Available in 3 variants
- 1x8 ganged, non-keyed
- 1x8 ganged, keyed
- 2x8 ganged, keyed
Mechanical Drawings
Videos
Additional Resources
Publicerad: 2019-04-08
| Uppdaterad: 2026-03-27