Honeywell Hydrogen Leak Detection Sensor
Honeywell Hydrogen Leak Detection (HLD) Sensor utilizes the Honeywell advanced compensation algorithm to detect hydrogen leaks in different applications. This sensor features precision, reliability, and Thermal Conductivity Detection (TCD) technology, delivering lasting performance for applications that need a highly accurate solution without manual intervention for 10 years. Advanced detection capabilities ensure the identification of hydrogen leakage of ≥50ppm, enabling this sensor to be used in many industries, such as automotive, residential power generators, and industrial safety equipment. When compared to catalytic beads, this sensor offers greater accuracy, extended sensor lifespan, and enhanced resistance to chemical poisoning. Honeywell HLD Sensor is typically adjacent to hydrogen storage tanks, hydrogen gas piping, fuel cells, and vehicle cabins.Features
- High accuracy
- CAN communication protocol available
- Thermal conductivity base sense element
- Resistant to chemical poisoning
- TCD technology
- Utilizes advanced compensation algorithm
Applications
- Hydrogen-powered heavy-duty trucks
- Hydrogen-powered buses
- Hydrogen-power generators
- Hydrogen-powered automobiles
- Hydrogen-powered construction equipment
- Hydrogen-powered aircraft
Specifications
- <2s response time
- <1s startup time
- 0% to 4% hydrogen sensing range
- 8VDC to 36VDC voltage range
- 100mA in-rush current rating
- IP67 ingress protection rating
- 72.6mm x 77.5mm x 17mm dimensions
- -40°C to +85°C operating temperature range
- 50H2 ppm resolution to detect low levels of H2 leakage
Dimensions
Additional Resources
Publicerad: 2025-02-27
| Uppdaterad: 2025-04-02