Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors
Hirose Electric TB4 Automotive, 1.0mm FPC/FFC-to-Board Connectors are high-performance, automotive-grade FPC/FFC-to-board connectors with a 1.0mm pitch and a center-lock design. These Hirose connectors are built to meet automotive industry standards. The devices ensure vibration and heat resistance while delivering high contact reliability through a two-point contact design. The FPC/FFC connection and compact design of the TB4 simplify assembly while ensuring safety with electric shock prevention and misinsertion protection. The TB4 series supports two key-code types (black and gray) and is ideal for automotive batteries, construction equipment, and agriculture equipment.Features
- FPC/FFC direct connection design simplifies assembly and reduces size and weight
- Highly reliable connector satisfying automotive requirements for vibration and heat resistance and meets USCAR-2 compliance
- High contact reliability due to the two-point contact design
- Safe design prevents electric shock and misinsertion
- Supports two key code types (black and gray) for secure and error-free connections
Applications
- Automotive batteries
- Construction equipment
- Agriculture equipment
Specifications
- 1.0A rated current
- 100VAC/DC rated voltage
- -40°C to +125°C operating temperature range
- 25mΩ maximum contact resistance
- 500VAC withstanding voltage for 1 minute
- 100MΩ minimum (500VDC) insulation resistance
- 10x mating durability
Additional Resources
Videos
Mating Examples
Publicerad: 2025-02-21
| Uppdaterad: 2025-02-24