Hirose Electric SMA(R) Series Coaxial Connectors

Hirose Electric SMA(R) Series Coaxial Connectors are a small, lightweight, and robust family of coaxial receptacles, jacks, plugs, and adapters. These RoHS-compliant, reverse coaxial connectors support frequencies up to 26.5GHz, with excellent performance, while conforming to FCC Standard (Part15 47 CFR 15.203). SMA(R) series connectors include various SMA and FL conversion adapters, straight plugs, straight jacks, and panel jacks, as well as both right-angle and straight receptacles. All parts in this Hirose Electric connector family feature an 8mΩ max contact resistance and 50Ω characteristic impedance while being able to withstand 1000VAC for one minute. Hirose Electric SMA(R) Series Coaxial Connectors are ideal for Wi-Fi® equipment, gaming consoles, measurement instruments, and other equipment in need of a special interface to become interconnected.

Features

  • Excellent high-frequency performance (up to 26.5GHz)
    • Equivalent to perform with the same characteristics as Hirose's HRM series
  • Compact, light-weight, and robust construction
  • Wide variation of parts, including SMA and FL conversion adapters, as well as plugs, jacks, and receptacles
  • 50Ω nominal characteristic impedance
  • Can withstand 1000VAC for one minute
  • 5000MΩ min. (500VDC) insulation resistance

Applications

  • Wi-Fi equipment
  • Gaming consoles
  • Measurement instruments
  • Other equipment's interconnection which need a special interface

Materials Finish

Chart - Hirose Electric SMA(R) Series Coaxial Connectors

Functional Diagram

Chart - Hirose Electric SMA(R) Series Coaxial Connectors
Publicerad: 2018-04-23 | Uppdaterad: 2022-10-26