Hirose Electric KMS-560A Miniature RF Switches for Automotive

Hirose Electric KMS-560A Miniature RF Switches for Automotive are designed for inspecting and measuring high-frequency automotive circuits up to 6GHz. The compact design of the Hirose Electric KMS-560A simplifies RF circuit inspection during manufacturing. Users can verify circuit performance by inserting the external plug into the board-mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores the circuit to its normal condition. These miniature RF switches provide high heat resistance up to +105°C. The double-bending contact design prevents dust intrusion.

Features

  • DC to 6GHz frequency
  • Double-bending contact design prevents dust intrusion
  • Wide self-alignment range
  • +105°C high heat resistance
  • Beryllium- and halogen-free

Applications

  • Automotive
    • Telematics
    • Infotainment
    • Antennas

Specifications

  • -40°C to +105°C operating temperature range
  • 4W rated power
  • 1.5 maximum (DC to 6GHz) voltage standing wave ratio
  • 1.4dB maximum (DC to 6GHz) insertion loss
  • 10dB minimum (DC to 6GHz) isolation

Self-Alignment Range

Infographic - Hirose Electric KMS-560A Miniature RF Switches for Automotive

Product Types

Receptacle

Right-angle measurement plugs: friction locking type or floating type

Publicerad: 2024-08-08 | Uppdaterad: 2024-08-27