Hirose Electric HR41 Circular Waterproof Connectors
Hirose HR41 Circular Waterproof Connectors are IP68 rated, plastic-shelled connectors designed to provide advanced reliability and high power use in harsh, outdoor environments. The HR41 series consists of bayonet locking, cable mount plugs, and panel mount receptacles with the capacity to handle up to 20A (Amps). Optimized for easy field assembly with a market commodity crimp tool, a visual and tactile raised mating indicator on the plug and receptacle aid the mating operation in dark conditions. In one simultaneous step, users can clamp the cable and seal the waterproof gasket without additional tooling. The anti-loosening mechanism ensures the tightening ring securing the cable will not come loose during operation. HR41's sequential contact structure is designed to connect the ground contact before the power contacts during the mating process as an additional safety measure. In addition, the lightweight housing is resistant to harsh environmental conditions, such as sunshine (tested with 2000h), salt spray (tested with 1500h), and water intrusion (IP68 rated). HR41 is also resistant to 15kV lightning surges due to the special wall structure.Features
- Weather-resistant and waterproof connectors for outdoor use
- Lightweight, outdoor, waterproof connectors that utilize stout plastic shells that are also resistant to corrosive weather.
- Guaranteed to maintain a waterproof seal
- With its IP68 rating, it is guaranteed to ensure a waterproof seal while in the mated state.
- Operator-friendly bayonet-locking system
- Single action locking mechanism, its bayonet-lock makes it easier to complete the connection even in the dark.
- Field wire connection applicable
- Wire crimping type is operator-friendly and has an easy-to-assemble structure suited for wire connecting work in the field.
- Compatible with general-purpose tools
- Crimp terminals can be connected to wire using crimping tools in accordance with JIS C 9711.
- Specialized sequence structure
- 3-step sequence structure design for 5-pin plugs protects the system in case of hot plugging.
- Gold plated contacts
- Gold plated terminal contacts provide a reliable connection.
- Safety standards
- Certifications pending on various safety standards.
Bayonet Lock
Sequence Structure (5-pin)
Specifications
Accessories
Publicerad: 2014-03-21
| Uppdaterad: 2025-06-25