Hirose Electric FX31 FunctionMAX™ Floating High-Current Connectors

Hirose Electric FX31 FunctionMAX™ Floating High-Current Connectors are high-current, floating board-to-board connectors designed for internal power applications in automotive systems and related sectors, including agricultural machinery and construction equipment. With a 9.5mm pitch, 20mm stacking height, and a robust design, the Hirose FX31 supports up to 25A per pin at 800V while absorbing vibration and compensating for misalignment (±0.5mm in X/Y and ±1.mm in Z). The vibration-absorbing structure of this series reduces PCB stress by 0.05mm in the Z direction, and heat resistance up to +125°C ensures long-term reliability in harsh environments. The FX31 is ideal for powertrain, electronic control units (ECUs), and other in-vehicle systems that require stable, high-power connectivity.

Features

  • Up to 25A per pin high-current capacity and 800V voltage for demanding in-vehicle power distribution
  • Vibration resistance - absorbs PCB amplitude by 0.05mm in the Z direction
  • Up to +125°C stable performance for high-temperature environments
  • Floating structure
    • ±0.5mm tolerance in X/Y directions
    • ±1.5mm effective mating length in the Z direction to compensate for misalignment

Applications

  • Automotive power steering
  • Powertrains
  • Agricultural machinery

Board Misalignment Absorption

Infographic - Hirose Electric FX31 FunctionMAX™ Floating High-Current Connectors

Mating Combination

Mechanical Drawing - Hirose Electric FX31 FunctionMAX™ Floating High-Current Connectors

Videos

Publicerad: 2025-11-17 | Uppdaterad: 2025-12-29