Hirose Electric FX27 0.8mm Pitch Floating Card Edge Connectors

Hirose Electric FX27 0.8mm Pitch Floating Card Edge Connectors offer a 22mm minimum stacking height that is adjustable as well as a 0.6mm maximum floating range in X and Y directions. These connectors feature an 0.8mm contact pitch and 40, 60, 80, 100, or 120 pin positions with 0.5A/pin current capacity. A large guide post and self-alignment range ensures easy mating with excellent performance. Hirose Electric FX27 connectors use copper alloy contacts with gold plating and support high-speed transmissions of 2.5Gbps (PCle-Gen.1). These devices are RoHS compliant.

Features

  • 0.8mm contact pitch
  • 22mm min. stacking height (adjustable by selecting different PCB interposer heights)
  • 40/60/80/100/120 pin varieties
  • 0.6mm max. floating range in X and Y directions (floating range by using two FX27 connectors is ±1.2mm max.)
  • 2.5Gbps high-speed transmission (PCle-Gen.1)
  • Customizable interposer PCB
  • 0.5A/pin current capacity
  • Pick-and-place mounting with suction tape attached as standard
  • Large guide post for excellent mating performance
  • Easy mating operation due to large self-alignment range
  • Copper alloy contacts with gold plating

Specifications

  • 0.5A rated current
  • 100VAC rated voltage
  • 300V max. withstanding voltage
  • 30mΩ max. contact resistance
  • -55°C to +105°C operating temperature range

Floating Range

Chart - Hirose Electric FX27 0.8mm Pitch Floating Card Edge Connectors

Videos

Publicerad: 2019-11-15 | Uppdaterad: 2023-04-12