YAGEO Nexensos Oven Temperature Sensors
YAGEO Nexensos Oven Temperature Sensors comprise a platinum RTD sensor inside a stainless steel housing that can withstand temperatures up to 500°C. These sensors include a mounting flange as part of a standard design that is easily incorporated into most ovens. The series is available in Pt100 or Pt1000 resistance values and includes models with TC3750 or TC3850 temperature coefficients. The 24AWG, fiberglass-insulated lead wires on these oven-ready sensors feature a 0.030Ω/ft (0.098Ω/m) resistance for each conductor. These YAGEO Nexensos temperature sensors can also be used for general-purpose temperature sensing and HVAC applications.Features
- Stainless steel, flanged, easily mountable housing
- Fiberglass-insulated, 24AWG lead wires with 0.030Ω/ft (0.098Ω/m) resistance for each conductor
- Pt100 and Pt1000 resistance values
- -40°C to +500°C operating temperature range
- TC3750 / TC3850 temperature coefficient models available
Applications
- Ovens
- Heating
- Air conditioning
- Ventilation
- General purpose
Mechanical Diagram
Publicerad: 2018-10-10
| Uppdaterad: 2023-11-03