YAGEO Nexensos Medium Temperature Range Sensors

YAGEO Nexensos M-Series Platinum Temperature Sensors provide long-term stability and precision over a wide temperature range of -70°C to +500°C. The series offers a nominal resistance range of 100Ω to 2000Ω and a typical temperature coefficient (TC) of 3850ppm/K. YAGEO Nexensos M-Series Platinum Temperature Sensors are ideal for applications with high consumption volumes, typically in the automotive, white goods, HVAC, and energy generation industries, as well as in medical and industrial appliances and machinery.

Features

  • 3850ppm/K typical TC
  • -70°C to +500°C temperature range
  • Wide variety of package sizes

Applications

  • Automotive
  • White goods
  • HVAC
  • Energy management
  • Medical
  • Industrial equipment
Publicerad: 2018-10-23 | Uppdaterad: 2023-11-03