YAGEO Nexensos Thin Film SMD Resistance Temperature Detectors

YAGEO Nexensos SMD Platinum Resistance Temperature Detector Elements are designed for automatic mounting in high-volume applications on printed circuit boards where long-time stability, interchangeability, and low costs are important. Standard sizes include 0805, 0603, 0402, and 1206. The devices are available with platinum contacts with a 3850ppm temperature coefficient or nickel contacts with a 6180ppm temperature coefficient. YAGEO Nexensos Thin Film SMD Platinum Resistance Temperature Detector Elements are also available in leaded versions.

Features

  • High precision
  • Low drift
  • High signal resolution
  • Fast response time
  • Interchangeability
  • Virtually linear resistance response over a wide temperature range
  • High reliability
  • Chemical resistant
  • Small footprint and minuscule thickness 
  • Long-term stability
  • High degree of signal repeatability
  • Extremely resistant to vibration and impact

Applications

  • Energy management
  • Medical equipment
  • Industrial equipment
  • Automotive
Publicerad: 2013-10-23 | Uppdaterad: 2026-03-17