HDP Power HDP05 & HDP12 Wall-Mount Adapters

HDP Power HDP05 and HDP12 Wall-Mount Adapters are available in black and white options and are certified for medical and information technology equipment. The HDP05 series features 5W AC to DC adapters, while the HDP12 series products are 12W AC to DC adapters. HDP Power HDP05 and HDP12 Wall-Mount Adapters provide a constant power source for electrical products.

Features

  • Provides constant power source for electrical products
  • Wall mount
  • Black and white options

Applications

  • Medical
  • Information technology equipment (ITE)

Specifications

  • 5W rating (HDP05)
  • 12W rating (HDP12)
  • 90VAC to 264VAC input voltage range
  • 50/60Hz input frequency range
  • 1A output current
  • 5VDC output rating
  • 100mVp-p ripple and noise
Publicerad: 2022-05-03 | Uppdaterad: 2022-05-10