Hatch RL Series AC LED Drivers
Hatch RL Series AC LED Drivers are specially designed for use with AC LED lamps and halogen lamps and offer improved dimming quality. These latest generation devices support a high number of lamps per circuit, making them suitable for new designs and installations. The RL series is available in 15W, 30W, and 60W models with side lead or bottom feed configurations. Other features include 120V or 277V AC input voltage with 2W/120V or 5W/277V minimum load. Hatch RL Series AC LED Drivers are suitable for dry and damp locations.Features
- Side lead or bottom feed
- Multiple units supported per circuit
- Short-circuit protection
- Suitable for dry and damp locations
- Wide dimming range and recommended ELV dimming (120V only)
- Surge rating: NEMA SSL1-2010 non-roadway 2.5kV
Applications
- AC LED loads
- Halogen loads
- Circuits with multiple lamps
Specifications
- 15W, 30W, or 60W output power
- 120V or 277V AC input voltage
- I/P-O/P 2kV AC withstand voltage
- 2W/120V, 5W/277V minimum load
- -20°C to +90°C operating temperature range (measured at Tcase)
Publicerad: 2021-04-23
| Uppdaterad: 2022-03-11