HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables

HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables feature an integrated LED on each end of the RJ45 Ethernet plug which can be illuminated by a detector. A Smart Patch detection tool is used to identify the other end of the patch cable up to 100 meters away which significantly reduces cost and maintenance for the designer. Based on a dual-boot design, the HARTING Ha-VIS IP20 Cat 6 Smart Patch Cables offer robust handling and bending protection.

Features

  • Easy to use
  • Suitable for Gigabit Ethernet 1000Mbit/s
  • Transmission performance in acc. with Cat. 6 ISO/IEC 11 801
  • Compact and space-saving plug by dual boot design
  • Capable for multiport applications
  • Robust locking lever protection and unlocking latch
  • Good shielding against EMC influence
  • Flame retardant and halogen-free
  • Color coding option
  • RFID option
  • GHMT certified

Applications

  • Data centers
  • Routers
  • Servers/switches
  • Patch panels

Specifications

  • Environmental
    • IP20 protection class
    • Halogen-free, IEC 60 754-2
    • Flame retardant, IEC 60 332-3
    • Low smoke density, IEC 61 034
    • Lead-free, LSZH, and RoHS compliant
    • Operating temperature
      • 0°C to +50°C mobile
      • -20°C to +60° stationary
  • Electrical
    • 100Ω characteristic impedance
    • 1:1, TIA/EIA-568-B wiring
    • Fully shielded (aluminized foil and tinned copper braid) EMC
  • Cat. 6 / Class E acc. to ISO/IEC 24 702 resp. ISO/IEC 11 801, IEC 61 935-2 performance

Videos

Publicerad: 2012-02-29 | Uppdaterad: 2022-03-11