HARTING SPE M12 T1 Switches
HARTING SPE M12 T1 Switches allow up to seven SPE end-devices to be connected and offer an IP65/IP67 protection rating. Due to this design, engineers can integrate sub-networks with SPE devices in their applications. These switches feature robust metal housing, an M12 interface, and PushPull locking that reduces errors and downtime. HARTING SPE M12 T1 Switches are suitable for various applications, including machinery, railway, robotics, and automation.Features
- M12 interface
- IP65/IP67 sealing
- PushPull locking
- Surge protection
- Robust metal housing
Applications
- Machinery
- Robotics
- Railway
- Automation
- Rolling stock
- Bus
- Driver information system
- Gigabit backbone
- Agriculture machinery
- Camera systems
- Material handling
Specifications
- 100Base-T1
- Meets IEC 63171-6 standards
- 10.24kB frame size
- ∼680,000hrs mean time between failures (MTBF)
- -40°C to +70°C operating temperature range
Publicerad: 2024-07-18
| Uppdaterad: 2024-07-26