HARTING M8 T1 Industrial Device-Side Connectors

HARTING M8 T1 Industrial Device-Side Connectors offer an IP67 protection rating, up to 10Gb data rate, and a 60VDC voltage rating. These connectors are the chosen mating face for SPE for industrial applications that meet the international standardization committees ISO/IEC, TIA, and IEEE. The M8 T1 connectors feature an IP-based communication up to the field level, saving space and reducing weight. HARTING M8 T1 Industrial Device-Side Connectors are ideal for SOS terminals, IP cameras, actuators, field devices, driver-assistance terminals, and surveillance.

Features

  • IP-based communication
  • One pair of wires
  • Vibration-free connections
  • Space-saving design
  • Short installation time for field devices
  • Weight reduction
  • Device-side hardware backwards compatibility

Applications

  • SOS terminals
  • Driver-assistance terminals
  • IP cameras
  • Field devices and sensors
  • Actuators
  • Surveillance and control

Specifications

  • IP67 protection rating
  • Up to 10Gb data rate
  • 60VDC voltage rating
  • 4A rated current per contact
  • 2 contacts
  • ≥100 mating cycles
  • 360° shielded contact
  • THR reflow soldering termination
Publicerad: 2025-07-24 | Uppdaterad: 2025-08-20