HARTING har-flex® HD Card Edge® Connectors
HARTING har-flex® HD Card Edge® Connectors offer fine pitch, card edge design for high-speed transmission. These HD Card Edges can be used for mezzanine applications of ≥20mm. Various PCB hold-down options offer different solutions for space saving or increased robustness with these connectors, which also come with 0.8mm pitch and 20-140 contacts (in increments of 20). The card edge connector offers a smooth path for the signal compared to a two-part connector system in which there can be negative signal impacts due to a second connector. As a result of providing this smooth path, these connectors can provide a high data rate in a small footprint and higher current. The plastic alignment pegs and three choices of hold-down designs mean there are more choices based on application needs and accurate position on PCB. The card edge is used with an adapter card for unlimited board stacking height (≥20mm) with no restrictions due to available mated pair connector heights, giving increased design flexibility. HARTING har-flex HD Card Edge Connectors applications include relays, industrial controls, scanners, PLCs, HMI, routers and servers, data storage, and ultrasound.Features
- Connector offers smoother path for the signal
- High data rate in a small footprint
- Three choices of hold-down designs
- Option 1 = maximum space saving
- Option 2 = security with SMT fixing
- Option 3 - Max security with THR fixing
- Plastic alignment pegs for accurate positioning on PCB
- Card edge for use with adapter card
- Unlimited board stacking height (>=20mm)
- No restrictions due to available mated pair connector heights
- Increased design flexibility
Applications
- Relays
- Industrial controls
- Scanners
- PLCs
- HMI
- Routers and servers
- Data storage
- Ultrasound
Specifications
- 0.8mm pitch
- 20-140 contacts (increments of 20)
- Up to 25Gbps/7GHz
- 1.7A at 80°C
- Plating Au over Pd/Ni, mating side Pb plated, termination side
- 200 mating cycles
- -50°C to +125°C operating temperature
- Liquid crystal polymer (LCP) isolation body
- Card Edge for 1.6mm thick boards
- <+25N insertion force
Publicerad: 2023-04-19
| Uppdaterad: 2023-04-27