HARTING Han® 1A Small & Lightweight Industrial Connectors
HARTING Han® 1A Small and Lightweight Industrial Connectors are compact and robust rectangular connectors with up to 12 contacts that transmit data, signals, and power. The Han 1A series features customizable housing, inserts, and protection covers. The covers are compatible with the existing Han 1A contact inserts and can be used to achieve IP65 protection even in the case of an unmated Han 1A connector. The Han 1A LC insert for optical data transmission can be combined with standard LC contacts and single-mode or multi-mode fibers. HARTING Han 1A connectors are suitable for use in areas where a supply is needed for multiple small drives, sensors, and devices. This compact, modular system serves both indoor and outdoor applications.Features
- Modular system of connectors, inserts, protection covers, and accessories for indoor and outdoor applications
- Product line includes 1A LC insert for optical data transmission
- Uses up to 30% less space compared to the next smallest Han product
- Offers flexibility and versatility
- Reduced installation time
- Transmits data, signals, and power with up to 12 contacts
- Fast connection using snap-in technology – no screws required
- Can be installed in the field
- Cost-effective
- Minimum inventory needed
Videos
Additional Resources
Publicerad: 2019-07-17
| Uppdaterad: 2025-10-30